
EL5164IWZ-T7A | |
---|---|
DigiKey Part Number | EL5164IWZ-T7ATR-ND - Tape & Reel (TR) EL5164IWZ-T7ACT-ND - Cut Tape (CT) EL5164IWZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL5164IWZ-T7A |
Description | IC OPAMP CFA 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4700V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.69000 | $48.69 |
10 | $32.03100 | $320.31 |
25 | $27.68440 | $692.11 |
100 | $22.76990 | $2,276.99 |