Similar
Similar
Similar
Similar

EL5163IWZ-T7A | |
|---|---|
DigiKey Part Number | EL5163IWZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5163IWZ-T7A |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4000V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 500 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8009JRTZ-REEL | Analog Devices Inc. | 0 | AD8009JRTZ-REEL-ND | $26.60392 | Similar |
| AD8009JRTZ-REEL7 | Analog Devices Inc. | 1,548 | 505-AD8009JRTZ-REEL7CT-ND | $48.84000 | Similar |
| LMH6714MF/NOPB | Texas Instruments | 1,433 | LMH6714MF/NOPBCT-ND | $28.61000 | Similar |
| LMH6714MFX/NOPB | Texas Instruments | 2,579 | 296-LMH6714MFX/NOPBCT-ND | $24.34000 | Similar |



