
EL5100IW-T7 | |
|---|---|
DigiKey Part Number | EL5100IW-T7TR-ND - Tape & Reel (TR) EL5100IW-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EL5100IW-T7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 2.5mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 3.3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2200V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $14.74900 | $147.49 |
| 25 | $13.46680 | $336.67 |
| 100 | $12.05680 | $1,205.68 |
| 250 | $11.38348 | $2,845.87 |
| 500 | $10.97784 | $5,488.92 |
| 1,000 | $10.64372 | $10,643.72 |

