Video Amp, 1 Current Feedback 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA3-5020-5Z

DigiKey Part Number
HA3-5020-5Z-ND
Manufacturer
Manufacturer Product Number
HA3-5020-5Z
Description
IC AMP CURRENT FEEDBACK 8DIP
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HA3-5020-5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.5 mA
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
31.7 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
±4.5V ~ 18V
Part Status
Obsolete
Mounting Type
Through Hole
Applications
Current Feedback
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Supplier Device Package
8-PDIP
-3db Bandwidth
100 MHz
Base Product Number
Slew Rate
1100V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.