
ISL3173EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3173EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3173EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3173EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3173EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3173EIBZ-T Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2852CS#PBF | Analog Devices Inc. | 1,073 | 505-LTC2852CS#PBF-ND | $44.64000 | Similar |
| LTC2852HS#PBF | Analog Devices Inc. | 32 | LTC2852HS#PBF-ND | $57.06000 | Similar |
| LTC2852IS#PBF | Analog Devices Inc. | 1,628 | LTC2852IS#PBF-ND | $52.54000 | Similar |
| MAX3079EASD+ | Analog Devices Inc./Maxim Integrated | 1,285 | MAX3079EASD+-ND | $98.82000 | Similar |
| MAX3079EESD+T | Analog Devices Inc./Maxim Integrated | 5,211 | MAX3079EESD+TCT-ND | $81.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $13.57400 | $135.74 |
| 25 | $12.24360 | $306.09 |
| 100 | $10.81210 | $1,081.21 |
| 250 | $10.14040 | $2,535.10 |
| 500 | $9.73902 | $4,869.51 |
| 1,000 | $9.41041 | $9,410.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.06532 | $22,663.30 |
| 5,000 | $8.85824 | $44,291.20 |
| 7,500 | $8.75475 | $65,660.62 |


