
DF70865AN80FPV | |
---|---|
DigiKey Part Number | DF70865AN80FPV-ND |
Manufacturer | |
Manufacturer Product Number | DF70865AN80FPV |
Description | IC MCU 32BIT 512KB FLSH 176LFQFP |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, FIFO, I2C, SCI, SSU | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 118 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.04000 | $389.04 |
10 | $320.37700 | $3,203.77 |
40 | $296.01275 | $11,840.51 |
120 | $295.18542 | $35,422.25 |