



DF70835AD80FTV | |
---|---|
DigiKey Part Number | DF70835AD80FTV-ND |
Manufacturer | |
Manufacturer Product Number | DF70835AD80FTV |
Description | IC MCU 32BIT 512KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, FIFO, I2C, SCI, SSU | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $260.99122 | $23,489.21 |