
DF7055SBP40LNV | |
---|---|
DigiKey Part Number | DF7055SBP40LNV-ND |
Manufacturer | |
Manufacturer Product Number | DF7055SBP40LNV |
Description | IC MCU 32BIT 512KB FLASH 256QFP |
Customer Reference | |
Detailed Description | SH-2E SuperH® SH7050 Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 256-QFP (40x28) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2E | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, EBI/EMI, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 149 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 32x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-QFP (40x28) | |
Package / Case | 256-BFQFP | |
Base Product Number |