144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF61664W50FPV

DigiKey Part Number
DF61664W50FPV-ND
Manufacturer
Manufacturer Product Number
DF61664W50FPV
Description
IC MCU 32BIT 512KB FLSH 144LFQFP
Customer Reference
Detailed Description
H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
H8SX
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SCI, SmartCard, USB
Peripherals
DMA, PWM, WDT
Number of I/O
92
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/1/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$517.26017$31,035.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.