
DF2357F20IV | |
---|---|
DigiKey Part Number | DF2357F20IV-ND |
Manufacturer | |
Manufacturer Product Number | DF2357F20IV |
Description | IC MCU 16BIT 128KB FLASH 128QFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 128-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | SCI, SmartCard | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-QFP (14x20) | |
Package / Case | 128-BFQFP | |
Base Product Number |