


DEV5P35023 | |
---|---|
DigiKey Part Number | 800-3776-ND |
Manufacturer | |
Manufacturer Product Number | DEV5P35023 |
Description | EVAL BOARD FOR 5P35023 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5P35023 VersaClock® Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | 5P35023 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $906.99000 | $906.99 |