
DA9220-EVAL1 | |
---|---|
DigiKey Part Number | 1695-DA9220-EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | DA9220-EVAL1 |
Description | EVAL BOARD FOR DA9220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA9220 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.3V ~ 1.9V | |
Current - Output | 3A, 3A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | DA9220 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,345.87000 | $1,345.87 |