
DA9131-42RT1-A | |
---|---|
DigiKey Part Number | 1564-DA9131-42RT1-A-ND |
Manufacturer | |
Manufacturer Product Number | DA9131-42RT1-A |
Description | DUAL 5A OUTPUT DC-DC CONVENTER, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 24-FCQFN (3.3x4.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FCQFN (3.3x4.8) |
Quantity | Unit Price | Ext Price |
---|---|---|
14,700 | $14.41194 | $211,855.52 |