DA7283-01FVC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.33485
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA7283-01FVC

DigiKey Part Number
1695-DA7283-01FVCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA7283-01FVC
Description
IC HAPTIC DRIVER DC 5.5V 12QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver I2C 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VQFN
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.49380$2,373.45
500$9.14642$4,573.21
750$8.97244$6,729.33
1,250$8.77979$10,974.74
1,750$8.66717$15,167.55
2,500$8.55891$21,397.27
6,250$8.32570$52,035.62
Manufacturers Standard Package