
DA7281-00V4C | |
---|---|
DigiKey Part Number | 1564-DA7281-00V4CTR-ND - Tape & Reel (TR) 1564-DA7281-00V4CCT-ND - Cut Tape (CT) 1564-DA7281-00V4CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7281-00V4C |
Description | IC MTR DRVR ERM/LRA 5.5V 12WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-WLCSP (1.35x1.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.35x1.75) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.89716 | $2,474.29 |
500 | $9.05108 | $4,525.54 |
750 | $8.62143 | $6,466.07 |
1,250 | $8.13974 | $10,174.67 |
1,750 | $7.85526 | $13,746.70 |
2,500 | $7.71750 | $19,293.75 |