
DA7210-EVAL2-CSP49 | |
---|---|
DigiKey Part Number | DA7210-EVAL2-CSP49-ND |
Manufacturer | |
Manufacturer Product Number | DA7210-EVAL2-CSP49 |
Description | EVAL BOARD FOR DA7210 |
Customer Reference | |
Detailed Description | DA7210 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | DA7210 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $259.80000 | $259.80 |