



DA14681-01A9DB-P | |
|---|---|
DigiKey Part Number | 1564-1040-ND |
Manufacturer | |
Manufacturer Product Number | DA14681-01A9DB-P |
Description | DA14681 AQFN60 DB PRO DEV KIT |
Customer Reference | |
Detailed Description | DA14681 SmartBond™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Renesas Electronics Corporation | Contents Board(s) |
Series | Utilized IC / Part DA14681 |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |



