DA14583-01F01AT2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 14,625
Unit Price: $56.89000
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14583-01F01AT2

DigiKey Part Number
1564-1017-2-ND - Tape & Reel (TR)
1564-1017-1-ND - Cut Tape (CT)
1564-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14583-01F01AT2
Description
IC RF TXRX+MCU BLE 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DA14583-01F01AT2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-1dBm
Sensitivity
-93dBm
Memory Size
1Mb Flash, 32kB OTP, 84kB ROM, 50kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
24
Voltage - Supply
2.35V ~ 3.3V
Current - Receiving
3.7mA
Current - Transmitting
3.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes