
DA14581-00AT1 | |
---|---|
DigiKey Part Number | DA14581-00AT1-ND |
Manufacturer | |
Manufacturer Product Number | DA14581-00AT1 |
Description | IC RF TXRX+MCU BLE 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | -1dBm | |
Sensitivity | -93dBm | |
Memory Size | 32kB OTP, 84kB ROM, 50kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 2.35V ~ 3.3V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.51768 | $4,129.42 |