
DA14580A3DB-P | |
---|---|
DigiKey Part Number | 1564-1005-ND |
Manufacturer | |
Manufacturer Product Number | DA14580A3DB-P |
Description | PRO DAUGHTERBOARD DA14580 QFN48 |
Customer Reference | |
Detailed Description | DA14580 SmartBond™ Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14580 | |
Note | - |