
D2-45157-QR | |
---|---|
DigiKey Part Number | D2-45157-QR-ND |
Manufacturer | |
Manufacturer Product Number | D2-45157-QR |
Description | IC DGTL AMP PWM CTRLR 68QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 68-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 9V ~ 26V | |
Features | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (10x10) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |