
CS82C54-1096 | |
---|---|
DigiKey Part Number | CS82C54-1096-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS82C54-1096 |
Description | IC OSC PROG TIMER 10MHZ 28PLCC |
Customer Reference | |
Detailed Description | Programmable Timer IC 10MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C54-1096 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | - | |
Frequency | 10MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |