
CR6CM-12B#BB0 | |
|---|---|
DigiKey Part Number | CR6CM-12B#BB0-ND |
Manufacturer | |
Manufacturer Product Number | CR6CM-12B#BB0 |
Description | SCR 600V 9.4A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 600 V 9.4 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CR6CM-12B#BB0 Models |
Category | Current - Hold (Ih) (Max) 15 mA |
Manufacturer Renesas Electronics Corporation | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 90A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-220-3 |
Current - On State (It (AV)) (Max) 6 A | Base Product Number |
Current - On State (It (RMS)) (Max) 9.4 A |



