Clock Generator, Clock Synchronizer, Fanout Distribution IC 25MHz 1 18-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP82C84AZ

DigiKey Part Number
CP82C84AZ-ND
Manufacturer
Manufacturer Product Number
CP82C84AZ
Description
IC CLOCK GENERATOR 18DIP
Customer Reference
Detailed Description
Clock Generator, Clock Synchronizer, Fanout Distribution IC 25MHz 1 18-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CP82C84AZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator, Clock Synchronizer, Fanout Distribution
PLL
No
Input
TTL
Output
TTL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.