
CP82C84A | |
|---|---|
DigiKey Part Number | CP82C84A-ND |
Manufacturer | |
Manufacturer Product Number | CP82C84A |
Description | IC CLOCK GENERATOR 18DIP |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer, Fanout Distribution IC 25MHz 1 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CP82C84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Clock Synchronizer, Fanout Distribution | |
PLL | No | |
Input | TTL | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |

