Parametric Equivalent

CCE4503 0V LDO | |
|---|---|
DigiKey Part Number | 1695-CCE45030VLDOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCE4503 0V LDO |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full I/O-Link 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 2 V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 10-WFDFN Exposed Pad |
Protocol I/O-Link | Supplier Device Package 10-DFN (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCE4503 3V LDO | Renesas Electronics Corporation | 1,000 | 1695-CCE45033VLDOTR-ND | $13.80061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $13.80061 | $69,003.05 |

