Similar

BCR8FM-14LB#FA0 | |
|---|---|
DigiKey Part Number | BCR8FM-14LB#FA0-ND |
Manufacturer | |
Manufacturer Product Number | BCR8FM-14LB#FA0 |
Description | TRIAC 800V 8A TO220FP |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BCR8FM-14LB#FA0 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220FP |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8008LH4TP | Littelfuse Inc. | 732 | F7293-ND | $32.64000 | Similar |


