
BCR2AS-14A#B00 | |
|---|---|
DigiKey Part Number | BCR2AS-14A#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR2AS-14A#B00 |
Description | TRIAC SENS GATE 700V 2A MP3A |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 2 A Surface Mount MP-3A |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 9A @ 50Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 2 A | Supplier Device Package MP-3A |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8004D3RP | Littelfuse Inc. | 0 | 18-Q8004D3RPTR-ND | $8.87037 | Similar |


