Similar

BCR20FM-14LJ#BB0 | |
|---|---|
DigiKey Part Number | BCR20FM-14LJ#BB0-ND |
Manufacturer | |
Manufacturer Product Number | BCR20FM-14LJ#BB0 |
Description | TRIAC 800V 20A TO220FP |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 20 A Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BCR20FM-14LJ#BB0 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 20 A | Supplier Device Package TO-220FP |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8025LH5TP | Littelfuse Inc. | 1,000 | Q8025LH5TP-ND | $53.28000 | Similar |


