


BCR16CS-16LB#B00 | |
---|---|
DigiKey Part Number | BCR16CS-16LB#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR16CS-16LB#B00 |
Description | TRIAC 800V 16A LDPAK |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Surface Mount LDPAK |
Datasheet | Datasheet |
EDA/CAD Models | BCR16CS-16LB#B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-83 | |
Supplier Device Package | LDPAK | |
Base Product Number |