
AT45DB641E-UUN2B-T | |
|---|---|
DigiKey Part Number | 1265-1186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB641E-UUN2B-T |
Description | IC FLASH 64MBIT SPI 44WLCSP |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 85 MHz 44-WLCSP (3.52x4.22) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8µs, 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 44-WLCSP (3.52x4.22) |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 32K pages |

