
AT45DB641E-DWF | |
---|---|
DigiKey Part Number | 1695-AT45DB641E-DWF-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB641E-DWF |
Description | 64 MBIT, WIDE VCC (1.7V TO 3.6V) |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI 85 MHz 6 ns Wafer |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Wafer |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1,028,989.71000 | $1,543,484,565.00 |