8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB321E-MWHF2B-T

DigiKey Part Number
1265-1100-2-ND - Tape & Reel (TR)
1265-1100-1-ND - Cut Tape (CT)
1265-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB321E-MWHF2B-T
Description
IC FLASH 32MBIT SPI 85MHZ 8VDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 85 MHz 8-VDFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB321E-MWHF2B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512 Bytes x 8192 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.42000$33.42
10$31.16600$311.66
25$30.24440$756.11
50$29.54140$1,477.07
100$28.84000$2,884.00
250$27.91800$6,979.50
500$27.22750$13,613.75
1,000$26.95321$26,953.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$26.65073$53,301.46
Manufacturers Standard Package