
AT45DB321E-MHF2B-T | |
---|---|
DigiKey Part Number | 1265-1096-2-ND - Tape & Reel (TR) 1265-1096-1-ND - Cut Tape (CT) 1265-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-MHF2B-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.04000 | $37.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $25.58248 | $153,494.88 |