
AT45DB161E-SSHFHC-T | |
|---|---|
DigiKey Part Number | AT45DB161E-SSHFHC-TTR-ND - Tape & Reel (TR) AT45DB161E-SSHFHC-TCT-ND - Cut Tape (CT) AT45DB161E-SSHFHC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHFHC-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 40000 |
| Tape & Reel (TR): | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $24.47500 | $244.75 |
| 25 | $23.76680 | $594.17 |
| 50 | $23.22580 | $1,161.29 |
| 100 | $22.68560 | $2,268.56 |
| 250 | $21.97180 | $5,492.95 |
| 500 | $21.43558 | $10,717.79 |
| 1,000 | $20.90448 | $20,904.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $19.86428 | $79,457.12 |



