
AT45DB161E-SSHF2B-T | |
---|---|
DigiKey Part Number | 1265-1041-2-ND - Tape & Reel (TR) 1265-1041-1-ND - Cut Tape (CT) 1265-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHF2B-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHF2B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.76000 | $19.76 |
10 | $18.42300 | $184.23 |
25 | $17.88640 | $447.16 |
50 | $17.48140 | $874.07 |
100 | $17.07560 | $1,707.56 |
250 | $16.53876 | $4,134.69 |
500 | $16.13554 | $8,067.77 |
1,000 | $15.73596 | $15,735.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $15.40176 | $61,607.04 |