
AT45DB161E-SSHD2B-T | |
|---|---|
DigiKey Part Number | 1695-AT45DB161E-SSHD2B-TTR-ND - Tape & Reel (TR) 1695-AT45DB161E-SSHD2B-TCT-ND - Cut Tape (CT) 1695-AT45DB161E-SSHD2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHD2B-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHD2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $23.54600 | $235.46 |
| 25 | $22.86560 | $571.64 |
| 50 | $22.34600 | $1,117.30 |
| 100 | $21.82640 | $2,182.64 |
| 250 | $21.14044 | $5,285.11 |
| 500 | $20.62528 | $10,312.64 |
| 1,000 | $20.11472 | $20,114.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $19.11441 | $76,457.64 |

