8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB161E-MHF2B-T

DigiKey Part Number
1265-1040-2-ND - Tape & Reel (TR)
1265-1040-1-ND - Cut Tape (CT)
1265-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB161E-MHF2B-T
Description
IC FLASH 16MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB161E-MHF2B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.65000$21.65
10$20.25100$202.51
25$19.65800$491.45
50$19.21180$960.59
100$18.76320$1,876.32
250$18.17132$4,542.83
500$17.72696$8,863.48
1,000$17.28704$17,287.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$14.07455$84,447.30
Manufacturers Standard Package