8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041E-SSHN-T

DigiKey Part Number
AT45DB041E-SSHN-TTR-ND - Tape & Reel (TR)
AT45DB041E-SSHN-TCT-ND - Cut Tape (CT)
AT45DB041E-SSHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB041E-SSHN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB041E-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 3ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$9.43400$94.34
25$9.17360$229.34
50$8.97280$448.64
100$8.76950$876.95
250$8.50068$2,125.17
500$8.29770$4,148.85
1,000$8.09584$8,095.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.92906$31,716.24
8,000$7.72864$61,829.12
Manufacturers Standard Package