AT25XE041D-SHN-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041E-SHN2B-T

DigiKey Part Number
AT45DB041E-SHN2B-TTR-ND - Tape & Reel (TR)
AT45DB041E-SHN2B-TCT-ND - Cut Tape (CT)
AT45DB041E-SHN2B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB041E-SHN2B-T
Description
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB041E-SHN2B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 3ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$9.73000$97.30
25$9.46040$236.51
50$9.25120$462.56
100$9.04120$904.12
250$8.76412$2,191.03
500$8.55452$4,277.26
1,000$8.34626$8,346.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.38401$16,768.02
4,000$8.17399$32,695.96
6,000$8.05261$48,315.66
10,000$7.90151$79,015.10
Manufacturers Standard Package