
AT45DB021E-SSHN2B-T | |
|---|---|
DigiKey Part Number | 1265-1039-2-ND - Tape & Reel (TR) 1265-1039-1-ND - Cut Tape (CT) 1265-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SSHN2B-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SSHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $11.68300 | $116.83 |
| 25 | $11.35560 | $283.89 |
| 50 | $11.10560 | $555.28 |
| 100 | $10.85570 | $1,085.57 |
| 250 | $10.52320 | $2,630.80 |
| 500 | $10.27244 | $5,136.22 |
| 1,000 | $10.02291 | $10,022.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.53096 | $38,123.84 |
| 8,000 | $9.29022 | $74,321.76 |

