
AT45DB021E-SSHN2B-T | |
---|---|
DigiKey Part Number | 1265-1039-2-ND - Tape & Reel (TR) 1265-1039-1-ND - Cut Tape (CT) 1265-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SSHN2B-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SSHN2B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $8.99800 | $89.98 |
25 | $8.74560 | $218.64 |
50 | $8.55460 | $427.73 |
100 | $8.36120 | $836.12 |
250 | $8.10524 | $2,026.31 |
500 | $7.91194 | $3,955.97 |
1,000 | $7.71980 | $7,719.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.56113 | $30,244.52 |
8,000 | $7.37012 | $58,960.96 |