
AT45DB021E-SHNHA-T | |
---|---|
DigiKey Part Number | AT45DB021E-SHNHA-TTR-ND - Tape & Reel (TR) AT45DB021E-SHNHA-TCT-ND - Cut Tape (CT) AT45DB021E-SHNHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SHNHA-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SHNHA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $10.00100 | $100.01 |
25 | $9.71840 | $242.96 |
50 | $9.50340 | $475.17 |
100 | $9.28910 | $928.91 |
250 | $9.00384 | $2,250.96 |
500 | $8.78872 | $4,394.36 |
1,000 | $8.57467 | $8,574.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.36262 | $16,725.24 |
4,000 | $8.15313 | $32,612.52 |
6,000 | $8.03207 | $48,192.42 |
10,000 | $7.88135 | $78,813.50 |