
AT45DB021E-SHN-T | |
|---|---|
DigiKey Part Number | AT45DB021E-SHN-TTR-ND - Tape & Reel (TR) AT45DB021E-SHN-TCT-ND - Cut Tape (CT) AT45DB021E-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 1024 pages |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $12.06100 | $120.61 |
| 25 | $11.72720 | $293.18 |
| 50 | $11.46740 | $573.37 |
| 100 | $11.20920 | $1,120.92 |
| 250 | $10.86588 | $2,716.47 |
| 500 | $10.60640 | $5,303.20 |
| 1,000 | $10.34857 | $10,348.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.09288 | $20,185.76 |
| 4,000 | $9.84031 | $39,361.24 |
| 6,000 | $9.69431 | $58,165.86 |

