
AT45DB021E-SHN-B | |
---|---|
DigiKey Part Number | AT45DB021E-SHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SHN-B |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SHN-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $7.89400 | $78.94 |
25 | $7.67560 | $191.89 |
90 | $7.36400 | $662.76 |
180 | $7.19433 | $1,294.98 |
270 | $7.09478 | $1,915.59 |
540 | $6.92509 | $3,739.55 |
1,080 | $6.75633 | $7,296.84 |
5,040 | $6.38767 | $32,193.86 |