
AT25XE161D-SSHN-B | |
---|---|
DigiKey Part Number | 1695-AT25XE161D-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25XE161D-SSHN-B |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 32µs, 6.5ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $6.14900 | $61.49 |
98 | $4.90388 | $480.58 |
196 | $4.65821 | $913.01 |
294 | $4.53486 | $1,333.25 |
588 | $4.35442 | $2,560.40 |
1,078 | $4.22291 | $4,552.30 |
2,548 | $4.07087 | $10,372.58 |
5,096 | $3.97243 | $20,243.50 |