
AT25XE021A-UUN-T | |
|---|---|
DigiKey Part Number | 1695-AT25XE021A-UUN-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-UUN-T |
Description | IC FLASH 2MBIT SPI/DUAL 8WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 70 MHz 6 ns 8-WLCSP (1.9x1.4) |
Datasheet | Datasheet |
Category | Clock Frequency 70 MHz |
Mfr | Write Cycle Time - Word, Page 12µs, 3ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WLCSP (1.9x1.4) |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface SPI - Dual I/O |

