
AT25XE021A-SSHN-T | |
---|---|
DigiKey Part Number | 1265-1140-2-ND - Tape & Reel (TR) 1265-1140-1-ND - Cut Tape (CT) 1265-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-SSHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE021A-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $7.89400 | $78.94 |
25 | $7.67880 | $191.97 |
50 | $7.51260 | $375.63 |
100 | $7.34380 | $734.38 |
250 | $7.12100 | $1,780.25 |
500 | $6.95208 | $3,476.04 |
1,000 | $6.78399 | $6,783.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.45224 | $25,808.96 |
8,000 | $6.28966 | $50,317.28 |
12,000 | $6.19582 | $74,349.84 |