
AT25SF641B-MHB-T | |
---|---|
DigiKey Part Number | 1265-AT25SF641B-MHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF641B-MHB-TCT-ND - Cut Tape (CT) 1265-AT25SF641B-MHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF641B-MHB-T |
Description | IC FLASH 64MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF641B-MHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $9.73000 | $97.30 |
25 | $9.46040 | $236.51 |
50 | $9.25120 | $462.56 |
100 | $9.04120 | $904.12 |
250 | $8.76412 | $2,191.03 |
500 | $8.55452 | $4,277.26 |
1,000 | $8.34626 | $8,346.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $8.05261 | $48,315.66 |