
AT25SF161B-UUD-T | |
---|---|
DigiKey Part Number | 1695-AT25SF161B-UUD-TTR-ND - Tape & Reel (TR) 1695-AT25SF161B-UUD-TCT-ND - Cut Tape (CT) 1695-AT25SF161B-UUD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-UUD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 7 ns 8-WLCSP (1.61x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF161B-UUD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.8ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.61x1.35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $5.12900 | $51.29 |
25 | $4.99200 | $124.80 |
50 | $4.88660 | $244.33 |
100 | $4.77950 | $477.95 |
250 | $4.63692 | $1,159.23 |
500 | $4.52858 | $2,264.29 |
1,000 | $4.42058 | $4,420.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.29765 | $21,488.25 |
10,000 | $4.18975 | $41,897.50 |
15,000 | $4.12743 | $61,911.45 |